396-038-526-102

Heilind Number:EDA396-038-526-102
Manufacturer:EDAC
Manufacturer Number:396-038-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row configuration with 38 positions, ensuring optimal signal transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is precision-engineered from Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers efficient PCB-to-PCB connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.