396-038-526-104

Heilind Number:EDA396-038-526-104
Manufacturer:EDAC
Manufacturer Number:396-038-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-104

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a single row layout with 38 positions, ensuring optimal versatility for your projects. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable insulation and durability. Each contact point features copper alloy construction, enabling efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB connectivity needs.