396-038-526-158

Heilind Number:EDA396-038-526-158
Manufacturer:EDAC
Manufacturer Number:396-038-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a single row layout, it offers 38 positions for versatile connection options. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector to deliver optimal power transfer at an amperage of 3 A, making it essential for your connectivity needs. Explore the full range of our connectors for high-quality solutions in electronic design.