396-038-526-212

Heilind Number:EDA396-038-526-212
Manufacturer:EDAC
Manufacturer Number:396-038-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-212

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 38 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Explore our extensive range of connectors for all your electronic needs.