396-038-526-258

Heilind Number:EDA396-038-526-258
Manufacturer:EDAC
Manufacturer Number:396-038-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-258

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a double-row configuration and 38 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.