396-038-526-603

Heilind Number:EDA396-038-526-603
Manufacturer:EDAC
Manufacturer Number:396-038-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-603

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this essential component boasts 38 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with precision, the connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing longevity and safety. The contact material, made of Copper Alloy, offers superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, it supports an amperage of 3A and operates flawlessly within a wide temperature range of -40 to 105°C. Whether for professional or personal use, this black-colored connector is a must-have in your toolkit. Upgrade your connectivity experience with this essential component today.