396-038-526-604

Heilind Number:EDA396-038-526-604
Manufacturer:EDAC
Manufacturer Number:396-038-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 38 positions, it offers ample opportunities for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Its straight mount orientation further simplifies installation, making it a valuable addition to any project requiring secure board-to-board connections. Upgrade your connectivity solutions with this Card Edge Connector, a must-have in the realm of electronic components.