396-038-526-612

Heilind Number:EDA396-038-526-612
Manufacturer:EDAC
Manufacturer Number:396-038-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector guarantees optimal performance with a high amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operations. Featuring a single row layout with 38 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and a pitch of .125 in deliver reliable signal transmission, while the row spacing of .2 in allows for efficient PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it an essential component in your electronic assemblies. Explore the full spectrum of our connector solutions, designed to meet your PCB connectivity needs with precision and excellence.