396-038-526-803

Heilind Number:EDA396-038-526-803
Manufacturer:EDAC
Manufacturer Number:396-038-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-803

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector. Designed for seamless integration into PCB setups, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of 38 copper alloy contacts, it guarantees efficient power transmission with a 3A amperage. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to optimize your board-to-board connections effortlessly.