396-038-526-804

Heilind Number:EDA396-038-526-804
Manufacturer:EDAC
Manufacturer Number:396-038-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-804

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system while offering a reliable amperage of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it provides efficient data transmission. Its 38 positions accommodate multiple connections, and the straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.