396-038-526-807

Heilind Number:EDA396-038-526-807
Manufacturer:EDAC
Manufacturer Number:396-038-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed to facilitate seamless board-to-board connections, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, each meticulously spaced at a pitch of .125 inches and a row spacing of .2 inches, it ensures precise and reliable signal transmission. Featuring 38 positions, it accommodates a wide range of connections with ease. Its straight mount orientation and operational temperature range of -40 to 105°C further enhance its versatility, making it ideal for various applications in the electronics industry. Upgrade your PCB assembly with this high-performance connector, a must-have in any engineer's toolkit.