396-038-526-812

Heilind Number:EDA396-038-526-812
Manufacturer:EDAC
Manufacturer Number:396-038-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-812

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 38 positions each, facilitating efficient data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. The connector's straight mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105°C guarantees stability in various conditions. Perfect for applications requiring high-speed data transfer and power delivery, it is a valuable component in any electronic setup.