396-038-526-878

Heilind Number:EDA396-038-526-878
Manufacturer:EDAC
Manufacturer Number:396-038-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it offers efficient signal transmission. Featuring 38 positions and straight mount orientation, it allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Elevate your PCB assembly with this essential component.