396-038-540-101

Heilind Number:EDA396-038-540-101
Manufacturer:EDAC
Manufacturer Number:396-038-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal durability, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration and 38 positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, guarantees efficient power transfer, while the .125 inch pitch and .2 inch row spacing provide precise connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transmission.