396-038-540-102

Heilind Number:EDA396-038-540-102
Manufacturer:EDAC
Manufacturer Number:396-038-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-102

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in your electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 38 positions at a pitch of .125 inches, it offers ample connectivity options for your circuitry. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Upgrade your interconnection setup with this high-quality connector, a must-have component for your electronic projects.