396-038-540-103

Heilind Number:EDA396-038-540-103
Manufacturer:EDAC
Manufacturer Number:396-038-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-103

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a single row layout and a total of 38 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly with an amperage of 3A and a pitch of .125 inches, this connector is ideal for a variety of electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for secure and efficient board-to-board connections.