396-038-540-158

Heilind Number:EDA396-038-540-158
Manufacturer:EDAC
Manufacturer Number:396-038-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-158

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in operation. With a single row configuration and a generous 38 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure mating. Whether for power or data transfer, its 3A amperage rating provides robust performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your electronic applications.