396-038-540-201

Heilind Number:EDA396-038-540-201
Manufacturer:EDAC
Manufacturer Number:396-038-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-201

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in Black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of applications. With two rows of precision-machined Copper Alloy contacts, it offers seamless power and data transmission. The .125-inch pitch and .2-inch row spacing accommodate 38 positions for efficient board-to-board connection. Designed for straight mount orientation, it provides easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your assembly needs.