396-038-540-203

Heilind Number:EDA396-038-540-203
Manufacturer:EDAC
Manufacturer Number:396-038-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a compact structure comprising two rows and 38 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers reliability in diverse environments. Its straight mount orientation further simplifies installation, making it an indispensable solution for your connectivity needs.