396-038-540-204

Heilind Number:EDA396-038-540-204
Manufacturer:EDAC
Manufacturer Number:396-038-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-204

Detailed Description

Enhance your electronic connections with this essential Card Edge Connector, designed for seamless integration into PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and a total of 38 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission while the standard .125-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Perfect for board-to-board connections, this connector features a straight mount orientation and can handle an amperage of 3A. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it suitable for a variety of applications in industries such as automotive, telecommunications, and consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.