396-038-540-207

Heilind Number:EDA396-038-540-207
Manufacturer:EDAC
Manufacturer Number:396-038-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, it offers reliable performance in any setting. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Boasting a double-row design with 38 positions and a .125-inch pitch, it provides ample connectivity options for your circuit board. The straight mount orientation and .2-inch row spacing make for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.