396-038-540-212

Heilind Number:EDA396-038-540-212
Manufacturer:EDAC
Manufacturer Number:396-038-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows of copper alloy contacts offering a total of 38 positions, this connector facilitates efficient data transmission. The .125-inch pitch and .2-inch row spacing enable a snug fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity game with this essential component.