396-038-540-603

Heilind Number:EDA396-038-540-603
Manufacturer:EDAC
Manufacturer Number:396-038-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a low amperage of 3A and a pitch of .125 inches, it's perfect for various electronic applications. Featuring a single row of 38 positions and a straight mount orientation, it offers seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for any project. Upgrade your connectivity game with this essential component.