396-038-540-604

Heilind Number:EDA396-038-540-604
Manufacturer:EDAC
Manufacturer Number:396-038-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-604

Detailed Description

Discover the perfect solution for your PCB connectivity needs with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 38 positions, ensuring efficient and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees robust performance even in the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various conditions. Upgrade your PCB connectivity setup with this essential component, ideal for a wide range of applications.