396-038-540-608

Heilind Number:EDA396-038-540-608
Manufacturer:EDAC
Manufacturer Number:396-038-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-608

Detailed Description

Enhance your PCB connectivity with our precision-engineered Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, ensuring efficient power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal integrity. Ideal for straight mounting, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Elevate your electronic projects with this black connector, a must-have in your inventory.