396-038-540-658

Heilind Number:EDA396-038-540-658
Manufacturer:EDAC
Manufacturer Number:396-038-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage and features a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 38 positions, it guarantees efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for secure attachment. Engineered for versatility, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a must-have for any electronics enthusiast.