396-038-540-802

Heilind Number:EDA396-038-540-802
Manufacturer:EDAC
Manufacturer Number:396-038-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. The copper alloy contact material, along with a pitch of .125 inches, facilitates seamless connections. Its two rows with a spacing of .2 inches accommodate 38 positions, allowing for efficient data transfer. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105°C, making it ideal for various applications. Upgrade your PCB connectors with this high-quality solution for seamless board-to-board connections.