396-038-540-878

Heilind Number:EDA396-038-540-878
Manufacturer:EDAC
Manufacturer Number:396-038-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-878

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures a secure and efficient link between boards. Built to last, it boasts a UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With two rows and 38 positions, it provides ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component for seamless board-to-board connections.