396-038-541-101

Heilind Number:EDA396-038-541-101
Manufacturer:EDAC
Manufacturer Number:396-038-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in any electronic system. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row configuration and 38 positions, this connector offers ample space for efficient signal transmission. The Copper Alloy contacts, coupled with a pitch of .125 inches, guarantee reliable performance. Whether you require straight mounting orientation or optimal signal integrity, this connector is the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our high-quality connector to elevate the connectivity of your devices.