396-038-541-103

Heilind Number:EDA396-038-541-103
Manufacturer:EDAC
Manufacturer Number:396-038-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures optimal performance and longevity. With a single row layout and a pitch of .125 inches, it offers precise and efficient connectivity for your electronic devices. Boasting 38 positions and a 3A amperage capacity, it can accommodate a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation convenient and hassle-free. Elevate your connection game with this high-quality Card Edge Connector, a must-have for any electronics enthusiast or professional.