396-038-541-104

Heilind Number:EDA396-038-541-104
Manufacturer:EDAC
Manufacturer Number:396-038-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features 38 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contact material, it guarantees long-lasting reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this black Card Edge Connector.