396-038-541-107

Heilind Number:EDA396-038-541-107
Manufacturer:EDAC
Manufacturer Number:396-038-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. With a single row configuration and 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .125 inch pitch and .2 inch row spacing provide easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connector to deliver consistent performance in your electronic projects.