396-038-541-108

Heilind Number:EDA396-038-541-108
Manufacturer:EDAC
Manufacturer Number:396-038-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-108

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, a black-hued essential for seamless PCB integration. Designed for reliability, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With its single-row configuration and 38 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, guarantee optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for your connectivity needs.