396-038-541-203

Heilind Number:EDA396-038-541-203
Manufacturer:EDAC
Manufacturer Number:396-038-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts providing a total of 38 positions, you can easily establish secure connections on your circuit board. The .125-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.