396-038-541-204

Heilind Number:EDA396-038-541-204
Manufacturer:EDAC
Manufacturer Number:396-038-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, this connector ensures reliable power transmission. Its double-row layout features 38 positions for extensive connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Elevate your PCB connections with this high-performance component.