396-038-541-207

Heilind Number:EDA396-038-541-207
Manufacturer:EDAC
Manufacturer Number:396-038-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any setup. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, this connector offers seamless integration for up to 38 positions. Whether you're working on a new project or upgrading existing systems, its straight mount orientation guarantees easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, rest assured that your connections will remain stable and reliable even in demanding environments. Elevate your connectivity solutions with this essential component.