396-038-541-208

Heilind Number:EDA396-038-541-208
Manufacturer:EDAC
Manufacturer Number:396-038-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-208

Detailed Description

Enhance connectivity in your PCB setup with our dual-row Card Edge Connector, boasting a sleek black design for a modern touch. Engineered for optimal performance, it offers a secure Amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With 38 positions and a pitch of .125 inches, it allows for seamless integration, while the copper alloy contacts ensure efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.