396-038-541-212

Heilind Number:EDA396-038-541-212
Manufacturer:EDAC
Manufacturer Number:396-038-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The connector offers a convenient pitch of .125 inches and accommodates 38 positions across two rows, allowing for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for seamless and dependable electronic connections.