396-038-541-604

Heilind Number:EDA396-038-541-604
Manufacturer:EDAC
Manufacturer Number:396-038-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for top-notch durability and efficiency, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout, it offers 38 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into various systems. Upgrade your setup with this essential component for seamless and reliable connectivity.