396-038-541-607

Heilind Number:EDA396-038-541-607
Manufacturer:EDAC
Manufacturer Number:396-038-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-607

Detailed Description

Enhance your PCB connection with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and copper alloy contact material, it ensures reliable performance. The .125" pitch and .2" row spacing accommodate precise connections, while the 38 positions offer ample versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a durable choice for various applications. Perfect for board-to-board connections, this connector guarantees efficient and secure linkages in your electronic setup. Elevate your connectivity experience with this essential component.