396-038-541-612

Heilind Number:EDA396-038-541-612
Manufacturer:EDAC
Manufacturer Number:396-038-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for superior performance. Crafted with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability, even in demanding environments. Its single-row configuration features 38 positions, each meticulously engineered with copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise and secure connections. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your board-to-board connections with this essential component, a standout in our extensive range of high-quality connectors.