396-038-541-658

Heilind Number:EDA396-038-541-658
Manufacturer:EDAC
Manufacturer Number:396-038-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 38 positions available in a single row, it offers ample room for versatile connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and compact pitch of .125 inches make it easy to install on your board. Upgrade your PCB assembly with this essential component, perfect for a variety of applications in electronic manufacturing.