396-038-541-678

Heilind Number:EDA396-038-541-678
Manufacturer:EDAC
Manufacturer Number:396-038-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-678

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row and 38 positions, it offers ample connectivity for your needs. The copper alloy contacts ensure a secure and stable connection, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our commitment to quality and innovation with this essential component for your PCB setups.