396-038-541-802

Heilind Number:EDA396-038-541-802
Manufacturer:EDAC
Manufacturer Number:396-038-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-802

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for efficient board-to-board connections, this sleek black connector ensures seamless power transfer at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. With two rows and a pitch of .125 inches, this connector offers 38 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB assembly with this essential component for optimal signal transmission.