396-038-541-808

Heilind Number:EDA396-038-541-808
Manufacturer:EDAC
Manufacturer Number:396-038-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-808

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The two rows of copper alloy contacts ensure reliable conductivity, with a pitch of .125 inches and a spacing of .2 inches between rows. With a total of 38 positions, this connector offers ample space for seamless board-to-board connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius ensures durability in various environments. Trust in this connector for efficient and secure PCB connections in your electronic projects.