396-038-541-812

Heilind Number:EDA396-038-541-812
Manufacturer:EDAC
Manufacturer Number:396-038-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features 38 positions with a pitch of .125 inches, ensuring secure and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Its straight mount orientation and compact .2-inch row spacing offer versatility in installation, while the copper alloy contact material ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.