396-038-541-858

Heilind Number:EDA396-038-541-858
Manufacturer:EDAC
Manufacturer Number:396-038-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-858

Detailed Description

Enhance connectivity within your PCB setups with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The 2-row design with 38 positions offers ample connectivity options, while the standard .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.