396-038-555-202

Heilind Number:EDA396-038-555-202
Manufacturer:EDAC
Manufacturer Number:396-038-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-555-202

Detailed Description

Complete your PCB connections with ease using this Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity. Boasting a pitch of .125 in and two rows of 38 positions each, it provides ample space for your connections. The straight mount orientation offers convenient installation on your board, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.