396-038-555-203

Heilind Number:EDA396-038-555-203
Manufacturer:EDAC
Manufacturer Number:396-038-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also fire-resistant and reliable. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows of 38 positions with a .125-inch pitch and .2-inch row spacing, it offers ample connectivity options for your electronic projects. Whether you're a DIY enthusiast or a professional in the field, this straight-mount connector is a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environmental conditions. Upgrade your setup today with this essential component from our extensive range of PCB connectors.