396-038-555-204

Heilind Number:EDA396-038-555-204
Manufacturer:EDAC
Manufacturer Number:396-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-555-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, ensuring seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it guarantees reliable performance in various applications. With a pitch of .125 inches and two rows of 38 positions each, this connector offers efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity solutions with this high-quality component.